Texas Instruments UCD3138OL64EVM-031

UCD3138 evaluation module for 64-pin open-loop digital power controller
$ 129.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138OL64EVM-031.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipRN-131-EK
Evaluation kit for the RN-131 Wi-Fi Module.
Texas InstrumentsEVM430-I2040S
EVAL BOARD FOR I2040S / MSP430i2040 Energy/Power Meter Power Management Evaluation Board
Texas InstrumentsMSP-TS430PM64
MSP-TS430PM64 - 64-pin Target Development Board for MSP430F1x; MSP430F2x and MSP430F4x MCUs
Texas InstrumentsDRV8860EVM
DRV8860EVM - Evaluation Module for Octal; Low-Side Driver with Serial Interface

Descriptions

Descriptions of Texas Instruments UCD3138OL64EVM-031 provided by its distributors.

UCD3138 evaluation module for 64-pin open-loop digital power controller
Power Management IC Development Tools UCD3138OL64 EVAL MOD
TEXAS INSTRUMENTS UCD3138OL64EVM-031UCD3138OL64EVM-031 EVALUATION MODULE
UCD3138 Power Supply Controllers and Monitors Evaluation Board
Eval Board, Ucd3138, Digital Power Controller
MODULE EVAL FOR UCD31380L64-031
EVALUATION BOARD, POWER MANAGEMENT; Silicon Manufacturer: Texas Instruments; Silicon Core Number: UCD3138; Kit Application Type: Power Management; Application Sub Type: Programmable Digital Power Controller; Core Architecture: -; Core Sub-Architecture: -; Silicon Family Name: -; Kit Contents: Evaluation Module UCD3138; Product Range: -; SVHC: No SVHC (27-Jun-2018); Features: Drop-In Socket to Flexible Change the Device, System Design and Circuit and Firmware Debugging

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD3138OL64EVM031