Microchip RN-131-EK

Evaluation kit for the RN-131 Wi-Fi Module.
$ 234.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN-131-EK.

Future Electronics

Datasheet22 pages14 years ago
Datasheet18 pages0 years ago
Datasheet18 pages0 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
Texas InstrumentsBOOSTXL-SENSHUB .
ISL29023/SHT21/TMP006 Ambient Light/Temperature and Humidity Sensor Add-On Board
NXP SemiconductorsTWR-WIFI-RS2101
Peripheral Module, For Tower System Module, RS9110-N-11-21 Wi-Fi Module From Redpine Signals
NXP SemiconductorsTWR-K40X256
Tower System, Kinetis MCU Module, K30 and K40, Not Recommended for Future Designs
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R

Descriptions

Descriptions of Microchip RN-131-EK provided by its distributors.

Evaluation kit for the RN-131 Wi-Fi Module.
RN131 802.11 Wireless LAN Evaluation Kit
MICROCHIP RN-131-EK, EVALUATION KIT FOR RN131
EVAL KIT, FOR EMBEDDED WIFI CONN; Kit Application Type: Wireless Connectivity; Silicon Manufacturer: Microchip; Silicon Core Number: RN131; Application Sub Type: WiFi; Kit Contents: Evaluation Board RN131, USB Cable; Product

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN131EK