Texas Instruments UCD3138ARMHR

UCD3138A Highly Integrated Digital Controller for Isolated Power 40-WQFN -40 to 125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138ARMHR.

Texas Instruments

Datasheet80 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Technical Drawing2 pages13 years ago

LCSC

HQonline

CAD Models

Download Texas Instruments UCD3138ARMHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.209
Stock
340,678
166,975
Authorized Distributors
0
0
Max Input Voltage
-
3.6 V
Min Input Voltage
-
3 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Descriptions

Descriptions of Texas Instruments UCD3138ARMHR provided by its distributors.

UCD3138A Highly Integrated Digital Controller for Isolated Power 40-WQFN -40 to 125
UCD3138 e4 Digital Power Controller Tape & Reel (TR) power supply monitor 6mm 3V~3.6V -40C~125C 2kB
MICROPROCESSOR CIRCUIT, CMOS, PQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.