Texas Instruments UCD3138ARMHT

UCD3138A Highly Integrated Digital Controller for Isolated Power 40-WQFN -40 to 125
$ 22.209
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138ARMHT.

Texas Instruments

Datasheet80 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Technical Drawing2 pages13 years ago

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments UCD3138ARMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments UCD3138ARMHT provided by its distributors.

UCD3138A Highly Integrated Digital Controller for Isolated Power 40-WQFN -40 to 125
TEXAS INSTRUMENTS UCD3138ARMHT ISOLATED POWER CONTROLLER, 3 SUP, WQFN40
Power Management Specialized - PMIC Highly Integrated Digital Controller
Integrated Digital Controller 40-Pin WQFN T/R
UCD3138 e4 Digital Power Controller Tape & Reel (TR) power supply controller 6mm 3V~3.6V -40C~125C 10pF
TRIAC SENS GATE 400V 1A SOT223
MICROPROCESSOR CIRCUIT, CMOS, PQ
Isolated Power Controller, 3 Sup, Wqfn40; Input Voltage Min:3V; Input Voltage Max:3.6V; Pwm Input Frequency:2Mhz; Digital Ic Case:wqfn; No. Of Pins:40Pins; External Input Capacitance:10Pf; External Output Capacitance:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.