Texas Instruments UCD3040RGCT

IC DGTL PWR CTRLR 64VQFN / Fully Programmable Digital Power Controller IC
$ 8.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3040RGCT.

Texas Instruments

Datasheet80 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet66 pages13 years ago
Datasheet66 pages13 years ago
Datasheet4 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments UCD3040RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.235
$ 6.24
Stock
153,036
186,821
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
60 mA
60 mA
Operating Supply Voltage
3.3 V
3.3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCD9240RGCT
55mA 3V 3.6V Specialized VQFN-64 SMD mount,glue mount 9mm(Length)*880μm(height)
Texas InstrumentsTPS65530ARSLR
Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85
Texas InstrumentsTPS65530ARSLT
Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85

Descriptions

Descriptions of Texas Instruments UCD3040RGCT provided by its distributors.

IC DGTL PWR CTRLR 64VQFN / Fully Programmable Digital Power Controller IC
Fully Programmable Digital Power Controller with Four Feedback Loops and Eight DPWM Outputs 64-VQFN -40 to 125
Current Mode PWM Controller 64-Pin VQFN EP T/R
SWITCHING CONTROLLER 2000 kHz SWITCHING FREQ-MAX PQCC64
60mA 3V 3.6V Specialized QFN SMD mount
UCD3040 FULLY PROGRAMMABLE DIGIT
IC, DIGITAL POWER CONTROLLER, VQFN-64; Input Voltage Range:3V to 3.6V; PWM Input Frequency:2MHz; Digital IC Case Style:VQFN; No. of Pins:64; Operating Temperature Range:-40°C to +105°C; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.