Texas Instruments TPS65530ARSLT

Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85
$ 9.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65530ARSLT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65530ARSLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.551
$ 7.189
Stock
610,282
796,385
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Outputs
8
8
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
900 mV
-
Max Output Voltage
3.6 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65530ARSLT.

Related Parts

Texas InstrumentsTPS650732RSLT
5-Channel Power Management IC (PMIC) with 3 DC/DCs, 2 LDOs in 6x6mm QFN 48-VQFN -40 to 85
Texas InstrumentsTPS65070RSLT
80μA 2.8V 3.3V 6.3V Mobile Comm/OMAP QFN SMD, Adhesive Mount 6.15mm × 6.15mm × 950μm
Texas InstrumentsUCD9222RGZT
Dual phase digital PWM buck controller with 4/6/8-bit parallel VID 48-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS65530ARSLT provided by its distributors.

Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85
Conv DC-DC Octal Non-Inv/Inv/Step Up/Step Down 1.5V to 5.5V 48-Pin VQFN EP T/R
Battery Charge Controller, Voltage-mode, 0.6A, 800kHz Switching Freq-Max, PQCC48
900mV,3.3V,2.2V,-10V,3V,2.5V,1.5V 1.5 to 5.5 900mV~2.5V,3.3V~5.5V,2.2V~3.6V,-10V~-5V,3V~20V,2.5V~3.6V,1.5V~18V 1.5 to 5.5 Converter,Digital camera QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65530ARSLT.