Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3818ADR

Power Management ICs (PMICs); UCC3818ADR; TEXAS INSTRUMENTS; 16; 9.9 mm; 1.75 mm; SOIC
$ 2.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818ADR.

Newark

Datasheet31 pages11 years ago
Datasheet38 pages10 years ago
Datasheet31 pages11 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments UCC3818ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.62
$ 2.62
Stock
715,367
619,983
619,983
Authorized Distributors
3
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3818ADR.

Related Parts

Texas InstrumentsUCC2817DTR
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC2819DTR
6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC3817DTR
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC3818ADR provided by its distributors.

Power Management ICs (PMICs); UCC3818ADR; TEXAS INSTRUMENTS; 16; 9.9 mm; 1.75 mm; SOIC
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70
4.5mA 12V 17V SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
6kHz~220kHz 12V~17V SOP-16 AC-DC Controllers & Regulators ROHS
IC, PFC PRE-REGULATOR, 17V, 16-SOIC, FULL REEL
IC PFC CTR AVERAGE 220KHZ 16SOIC
IC PFC CTRLR AVERAGE CURR 16SOIC
IC PREAMP QUAD DIFF I/O 48-TQFP
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) UCC3818 ACTIVE (Last Updated: 1week ago) 8542.39.00.01 power factor correction device 12V~17V 250kHz 150muA 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.