Texas Instruments UCC3626DW

3-phase sensored trapezoidal BLDC controller for -40°C to +70°C applications 28-SOIC 0 to 70
$ 12.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3626DW.

element14 APAC

Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

Farnell

Inventory History

3 month trend:
-3.20%

CAD Models

Download Texas Instruments UCC3626DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.763
$ 16.5
$ 16.5
Stock
174,016
154,280
154,280
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Outputs
-
1
1
Max Output Current
100 mA
100 mA
100 mA
Output Voltage
5.2 V
5.2 V
5.2 V
Interface
-
-
-
Min Supply Voltage
11 V
11 V
11 V
Max Supply Voltage
14.5 V
14.5 V
14.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC2626DW
3-phase sensored trapezoidal BLDC controller for -40°C to +85°C applications 28-SOIC -40 to 85
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
Texas InstrumentsUC2625DWG4
3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85
Texas InstrumentsUC3625DWG4
BIPOLAR SOIC Nickel/Palladium/Gold (Ni/Pd/Au) e4 motor controller 18V 200mA 7.52mm 70C
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments UCC3626DW provided by its distributors.

3-phase sensored trapezoidal BLDC controller for -40°C to +70°C applications 28-SOIC 0 to 70
BICMOS Tube UCC3626 General Purpose motor driver 14.5V 100mA 7.5mm 0C~70C TA
- (3) (BLDC) 11V 14.5V PWM Controller - Commutation,Direction Management SOIC-28 2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3626DW.