Texas Instruments UCC28C42D

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 9V SOIC-8 SMD mount
$ 1.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C42D.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments UCC28C42D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.153
$ 0.61
$ 0.61
Stock
270,404
468,512
468,512
Authorized Distributors
4
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
9 V
-
-
Max Input Voltage
20 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsUCC28C45DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Texas InstrumentsUCC28C43DR
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsUCC28C44DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Analog DevicesMAX5070BASA+
1MHz, Single-Ended, Current-Mode PWM Controllers Pin Compatible with UC2842/UC2844 Series

Descriptions

Descriptions of Texas Instruments UCC28C42D provided by its distributors.

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 9V SOIC-8 SMD mount
PWM CONTROLLER, CURRENT MODE, SOIC-8; Tension, entrée: 18V; Tension, sortie: 18V; Courant, sortie: 1A; Tension, alimentation min.: 9V; Tension, alimentation max..: 20V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8B
Pwm Controller, Current Mode, Soic-8; Input Voltage:18V; Output Voltage:18V; Output Current:1A; Supply Voltage Min:9V; Supply Voltage Max:20V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28C42D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28C42D .