Texas Instruments UCC2897ARGPT

Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2897ARGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages17 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-45.58%

CAD Models

Download Texas Instruments UCC2897ARGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.12
Stock
401,761
421,371
Authorized Distributors
2
1
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62111RSAR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Texas InstrumentsUCC28250RGPR
Advanced half-bridge/full-bridge PWM controller with pre-bias operation 20-QFN -40 to 125
Texas InstrumentsTPS53211RGTR
1.5-V to 19-V, single phase PWM buck controller with light-load efficiency 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments UCC2897ARGPT provided by its distributors.

Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R
Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, PQCC20
110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-QFN -40 to 125
Flyback/Forward Converter, Yes, 250kHz Transistor Driver, 1-Channel, 3V, QFN, SMD, Adhesive Mount
CURRENT MODE PWM CONTROLLER, 16V, QFN-20
IC REG CTRLR MULT TOPOLOGY 20QFN
UCC2897A ADVANCED CURRENT-MODE A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.