Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28950PW

Soft Sw PWM Cntrlr 1-OUT Phase Shifted Full Bridge Controller 12V 1MHz 24-Pin TSSOP T/R
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28950PW.

Texas Instruments

Datasheet47 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments UCC28950PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 3.839
$ 3.839
Stock
263,984
621,177
621,177
Authorized Distributors
4
5
5
Topology
Full-Bridge
Full-Bridge
Full-Bridge
Output Voltage
5 V
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS40090QPWRQ1
Automotive 4.5V to 15V Multiphase Synchronous Buck Controller 24-TSSOP -40 to 125
Texas InstrumentsUCC28950QPWRQ1
Soft Sw PWM Cntrlr 1-OUT Phase Shifted Full Bridge Controller 12V 50KHz to 1MHz 24-Pin TSSOP T/R
Texas InstrumentsUCC28950TPWRQ1
Quad, 3MHz, Low-Power, Low-Noise, I/O, 1.8V CMOS Operational Amplifier 14-TSSOP -40 to 125
Analog DevicesMAX1880EUG+
IC REG CONV TFT LCD 4OUT 24TSSOP / - Converter, TFT LCD Voltage Regulator IC 4 Output 24-TSSOP
Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Descriptions

Descriptions of Texas Instruments UCC28950PW provided by its distributors.

Soft Sw PWM Cntrlr 1-OUT Phase Shifted Full Bridge Controller 12V 1MHz 24-Pin TSSOP T/R
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
Switching Controller, Current/voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO24
UCC28950 Full-Bridge Tube e4 DC to DC switching controller 10mA 1.2mm 5V 50kHz~1MHz
1MHz 8V~17V Buck-boost type 6 TSSOP-24 DC-DC Controllers ROHS
Resonant Controllers 5V 1000kHz Automotive 24-Pin TSSOP Tube
Texas Instruments PWM Controller 24-Pin TSSOP SMD Max 1MHz
TEXAS INSTRUMENTS UCC28950PWPWM Controller Phase-Shift, 17V-8V supply, 1 MHz, 5V/20mA out, TSSOP-24
IC REG CTRLR FULL-BRIDGE 24TSSOP
Texas Instruments UCC28950PW PWM控制器
Pwm Cntrl, Phase-Shift, 24Tssop; Input Voltage:3.6V; Output Voltage:5V; Output Current:20Ma; Supply Voltage Min:8V; Supply Voltage Max:17V; Controller Ic Case Style:Tssop; No. Of Pins:24Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28950PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28950PW .