Texas Instruments UCC28051D

Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28051D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Farnell

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.00%

CAD Models

Download Texas Instruments UCC28051D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.309
$ 0.309
Stock
320,220
1,331,079
1,331,079
Authorized Distributors
3
1
1
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
-
-
Power Dissipation
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28050D
TEXAS INSTRUMENTS TCA9538DBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Texas InstrumentsUCC38050D
Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube
Texas InstrumentsUCC38051D
Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UCC28051D provided by its distributors.

Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube
Transition mode PFC controller with 12.5V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105 8-SOIC -40 to 105
Power Factor Correction (PFC) ICs for low-med pwr app w/IEC1000-3-2 cmplnc
IC, 12V, 18V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
IC, PFC CONTROLLER, 18V, 8-SOIC
IC OPAMP DIFF 2 CIRCUIT 16TSSOP
IC, TRANS-MODE PFC CTLR 8-SOIC
UCC28051 PFC CONTROLLER FOR LOW
Ic, Trans-Mode Pfc Ctlr 8-Soic; Uvlo:2.8V; Supply Voltage Min:12V; Supply Voltage Max:18V; Startup Current:75Μa; Operating Supply Current:4Ma; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Duty Cycle (%):-; Frequency:5Khz; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28051D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28051D.
  • UCC28051D..