Texas Instruments UCC28050D

TEXAS INSTRUMENTS TCA9538DBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
$ 0.593
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28050D.

Newark

Datasheet31 pages12 years ago
Datasheet31 pages15 years ago
Datasheet31 pages15 years ago
Datasheet30 pages17 years ago
Datasheet32 pages10 years ago

Texas Instruments

Mouser

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28050D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.309
$ 0.309
Stock
7,203,576
1,331,079
1,331,079
Authorized Distributors
3
1
1
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28050D.

Related Parts

Texas InstrumentsUCC38050D
Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube
Texas InstrumentsUCC28051D
Power Factor Correction PWM CONTRLR 0.075mA 200KHz 8-Pin SOIC Tube
Texas InstrumentsUCC38051D
Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UCC28050D provided by its distributors.

TEXAS INSTRUMENTS TCA9538DBR I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP
Power Factor Correction and PWM Controller 200kHz 8-Pin SOIC Tube
Transition mode PFC controller with 15.6V/9.7V UVLO and IEC61000-3-2 compliance, -40°C to 105°C 8-SOIC -40 to 105
Power Factor Correction (PFC) ICs Transition Mode PFC Controller
15.4V 18V SOIC-8 SMD mount 1.5mm(height)
IC, PFC CONTROLLER, 18V, 8-SOIC
UCC28050 TRANSITION MODE PFC CON
TRANSITION MODE PFC CONTROLLER
IC,REG,PFC,TRANSITION MODE,SO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.