What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC27712D

Gate Drivers 1.8-A/2.8-A, 620V half bridge driver with interlock 8-SOIC -40 to 125
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27712D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.59%

CAD Models

Download Texas Instruments UCC27712D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.192
$ 1.1
$ 1.1
Stock
1,487,885
727,357
727,357
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
-
-
-
Max Output Current
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments UCC27712D provided by its distributors.

Gate Drivers 1.8-A/2.8-A, 620V half bridge driver with interlock 8-SOIC -40 to 125
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC 8-SOIC
Driver 2.8A 2-OUT High and Low Side Full Brdg/Half Brdg Inv/Non-Inv 8-Pin SOIC Tube
Mosfet/Igbt Driver, High/Low Side, Soic8; Driver Configuration:High Side And Low Side; Peak Output Current:2.8A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:-; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27712D
620-V, 1.8-A, 2.8-A HIGH-SIDE LOW-SIDE GATE DRIVER WITH INTERLOCK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27712D .