Texas Instruments UCC25702DTR

IC REG CTRLR MULT TOP 14SOIC / Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC T/R
$ 6.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25702DTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC25702DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
$ 5.85
$ 5.85
Stock
264,782
325,259
325,259
Authorized Distributors
2
4
4
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
400 mV
1 V
1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3843ADTR
IC REG CTRLR MULT TOP 14SOIC / Current Mode PWM Controller 5V 1A 500kHz 14-Pin SOIC T/R
Texas InstrumentsTL2845DR
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
Texas InstrumentsTL2845D
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UCC25702DTR provided by its distributors.

IC REG CTRLR MULT TOP 14SOIC / Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC T/R
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 SOIC-14 SMD mount,glue mount 8.65mm(Length)*1.58mm(height)
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:1; Output Current:100mA; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.