Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3841NG4

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3841NG4.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet2 pages28 years ago

Arrow Electronics

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments UC3841NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.16
Stock
30,697
199,850
Authorized Distributors
0
3
Topology
Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
40 V
40 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
18
18

Related Parts

Texas InstrumentsUC3841N
32V, 1A , 0.5MHz off-line PWM controller , 0C to 70C 18-PDIP 0 to 70
Texas InstrumentsUC2841N
32-V, 1-A , 0.5MHz off-line PWM controller , -20C to 85C 18-PDIP -20 to 85
Texas InstrumentsUC3851N
Programmable off-line PWM controller 18-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC3841NG4 provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP18
Programmable, Off-Line, PWM Controller 18-PDIP 0 to 70
Current Mode PWM Controller 1A 500kHz 18-Pin PDIP Tube
PWM Power Supply Controllers Prog, Off-Line PWM Controller
IC REG CTRLR MULT TOPOLOGY 18DIP
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Control Mode:Current, Voltage; Number of PWM Outputs:1; Output Current:400mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.