Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2874N-2

High Efficiency, Synchronous, Step-down (Buck) Controllers 18-PDIP -40 to 85
$ 6.728

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2874N-2.

Texas Instruments

Datasheet12 pages17 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2874N-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.728
$ 6.458
$ 6.458
Stock
152,904
280,755
280,755
Authorized Distributors
2
2
2
Topology
Buck
-
-
Output Voltage
-
-
-
Min Input Voltage
10 V
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
36 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
N
PDIP
PDIP
Number of Pins
18
18
18

Related Parts

Texas InstrumentsTL497ACN
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
Texas InstrumentsTL497AIN
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
Texas InstrumentsTL497ACNE4
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC2874N-2 provided by its distributors.

High Efficiency, Synchronous, Step-down (Buck) Controllers 18-PDIP -40 to 85
Buck Yes Up~300KHz Transistor Driver 1 36V 15mVV PDIP-18 Through hole mounting 5.08mm(height)
Buck Tube e4 Positive DC to DC switching controller 1A 22.48mm 36V Up to 300kHz
1 A SWITCHING CONTROLLER 300 kHz SWITCHING FREQ-MAX PDIP18
DC/DC Cntrlr Dual-OUT Step Down 300kHz 18-Pin PDIP Tube
IC REG CTRLR BUCK PWM CM 18-DIP
HIGH EFF SYNCH STEP-DOWN (BUCK) CONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2874N2