Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2855BN

IC Pfc Ctr Av Curr 500KHZ 20DIP Pfc IC Average Current 500KHZ 20-PDIP
$ 17.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2855BN.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages23 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments UC2855BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.12
$ 17.572
$ 17.572
Stock
259,069
207,370
207,370
Authorized Distributors
4
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
3.1 V
3.1 V
Min Input Voltage
-
-
-
Switching Frequency
500 kHz
230 kHz
230 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
Rail/Tube
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
1.5 A
1.5 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3841N
32V, 1A , 0.5MHz off-line PWM controller , 0C to 70C 18-PDIP 0 to 70
Texas InstrumentsUC3851N
Programmable off-line PWM controller 18-PDIP 0 to 70
Texas InstrumentsUC2851N
32V, 1A , 0.5MHz off-line PWM controller , -40C to 85C 18-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments UC2855BN provided by its distributors.

IC PFC CTR AV CURR 500KHZ 20DIP PFC IC Average Current 500kHz 20-PDIP
Power Factor Correction Preregulator 0.15mA 230kHz 20-Pin PDIP Tube
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, –40°C to 85°C 20-PDIP -40 to 85
1.5 A POWER FACTOR CONTROLLER 500 kHz SWITCHING FREQ-MAX PDIP20
10.5V 20V PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Power Factor Correction (PFC) ICs High Performance Preregulator
Tube UC2855 ACTIVE (Last Updated: 5days ago) e4 power factor correction device 10.5V ̄20V 500kHz 150muA 5.08mm
IC PFC CTRLR AVERAGE CURR 20DIP
Pfc Pre-Regulator, 35V, 20-Dip
UC2855B HIGH PERFORMANCE POWER F
TVS DIODE 8.5VWM 14.4VC DO204AC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.