Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2854BDW

IC, PFC PREREG, SMD, 2854, SOIC16; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 3.798
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2854BDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages23 years ago

Newark

Mouser

Augswan

LCSC

Inventory History

3 month trend:
-31.22%

CAD Models

Download Texas Instruments UC2854BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.798
$ 3.315
$ 3.315
Stock
438,635
276,968
276,968
Authorized Distributors
5
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC2818DW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC2817DW
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC3818DW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UC2854BDW provided by its distributors.

IC, PFC PREREG, SMD, 2854, SOIC16; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
IC PFC CTR AVERAGE 120KHZ 16SOIC PFC IC Average Current 80kHz ~ 120kHz 16-SOIC
Power Factor Controller, Current-mode, 1.5A, 120kHz Switching Freq-Max, BIPolar, PDSO16
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin SOIC Tube
Digital Signal Processors & Controllers - DSP, DSC Order MFG part # TMS320DM648ZUTD9
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO for 50Hz-400Hz line freq., –40°C to 85°C 16-SOIC -40 to 85
TEXAS INSTRUMENTS - UC2854BDW - PFC PRE-REGULATOR, 35V, 16-SOIC
Power Factor Correction (PFC) ICs Enhanced High Power Factor Preregulator
10V 20V SOIC-16 SMD mount 2.65mm(height)
Tube UC2854 ACTIVE (Last Updated: 3days ago) e4 power factor correction device 10V~20V 200kHz 250muA 2.65mm
IC PFC CTRLR AVERAGE CURR 16SOIC
AC-DC Controller And Voltage Regulator
UC2854B ENHANCED HIGH POWER FACT
ENHANCED HIGH PWR FACTOR PREREG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.