Texas Instruments UC2843J

Current-Mode PWM Controller 8-CDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843J.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet36 pages27 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 2.274
$ 2.274
Stock
88,352
438,547
438,547
Authorized Distributors
0
4
4
Topology
Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
-
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8

Related Parts

Texas InstrumentsUC2843AJ
Current Mode PWM Controller 8-CDIP -40 to 85
Texas InstrumentsUC3842J
Boost, Buck, Flyback, Forward CDIP-8 TH 9.6mm × 6.67mm × 5.08mm
Texas InstrumentsTL5001AMJG
DC/DC Cntrlr Single-OUT PWM 3.6V to 40V Input 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments UC2843J provided by its distributors.

Current-Mode PWM Controller 8-CDIP -40 to 85
SWITCHING CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.