Texas Instruments UC2843ADTR

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC T/R
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843ADTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages29 years ago

Augswan

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+18.26%

CAD Models

Download Texas Instruments UC2843ADTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 1.02
Stock
410,300
356,342
Authorized Distributors
4
3
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
15 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
SOIC
SOIC
Number of Pins
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3843ADTR
IC REG CTRLR MULT TOP 14SOIC / Current Mode PWM Controller 5V 1A 500kHz 14-Pin SOIC T/R
Texas InstrumentsTL2845DR
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount
Texas InstrumentsTL2845D
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UC2843ADTR provided by its distributors.

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC T/R
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 14-SOIC -40 to 85
PWM Power Supply Controllers Current-Mode PWM Controller
7.6V 5V 30V SOIC-14 SMD Adhesive Mount
AC-DC Controller And Voltage Regulator
UC2843 Boost Buck Buck-Boost Flyback Forward Tape & Reel (TR) e4 DC to DC switching controller 50ns 200mA 122.413241mg 15V
UC2843A CURRENT MODE PWM CONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.