Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2842AD8

IC PWM BOOST FLYBACK CM 8SOIC Power Supply Controller PWM Controller 8-SOIC

$ 0.574
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2842AD8.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages24 years ago
Datasheet3 pages28 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments UC2842AD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.515
$ 0.515
Stock
1,334,181
765,885
765,885
Authorized Distributors
4
3
3
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
-
15 V
15 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC2843D8TR
Current Mode PWM Controller 200mA 500kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC3845AD8
TEXAS INSTRUMENTS UC3845AD8PWM Controller, 25V-12V supply, 500 kHz, 5V/200mA out, SOIC-8

Descriptions

Descriptions of Texas Instruments UC2842AD8 provided by its distributors.

IC PWM BOOST FLYBACK CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
TEXAS INSTRUMENTS UC2842AD8 CURRENT MODE PWM CONTROLLER, 25V, 8-SOIC
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 8-SOIC -40 to 85
IC, 11mA, 10V, 5V, 30V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
UC2842 Boost Buck Buck-Boost Flyback Forward Tube e4 DC to DC switching controller 50ns 11mA 72.603129mg 15V
Power Supply Controller Type:Single Ended Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:12V; Supply Voltage Max:25V; IC Case / Package:SOIC; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2842AD8.