Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA79M12CKTPR

GULL WING Not Qualified BIPOLAR 8542.39.00.01 voltage regulator linear 125C 0.5A 6.145mm 3.1V
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA79M12CKTPR.

Rochester Electronics

Datasheet15 pages12 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.224
$ 0.224
Stock
79,031
1,993,706
1,993,706
Authorized Distributors
2
6
6
Polarity
-
Negative
Negative
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
-
-12 V
-12 V
Output Current
-
500 mA
500 mA
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
-
TO-252
TO-252
Number of Pins
-
3
3
Min Input Voltage
-
14.5 V
14.5 V
Max Input Voltage
-
30 V
30 V

Descriptions

Descriptions of Texas Instruments UA79M12CKTPR provided by its distributors.

GULL WING Not Qualified BIPOLAR 8542.39.00.01 voltage regulator linear 125C 0.5A 6.145mm 3.1V
Standard Regulator Neg -12V 0.5A 3-Pin(2+Tab) PFM T/R
FIXED NEGATIVE STANDARD REGULATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.