Texas Instruments LM78L12ACMX

LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 12V 100MA 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L12ACMX.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

CAD Models

Download Texas Instruments LM78L12ACMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM78L15ACMX/NOPB
VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM78L15ACM/NOPB
Texas Instruments Linear Regulator, 15V Out, 100mA Max, Single, SOIC, SMD, 8-Pin
Texas InstrumentsLM78L15ACM
LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 15V 100MA 8SOIC
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM78L12ACMX provided by its distributors.

LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 12V 100MA 8SOIC
100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125
Standard Regulator Pos 12V 0.1A 8-Pin SOIC N T/R
Ic,Volt Regulator,Fixed,+12V,Bipolar,Sop,8Pin,Plastic
Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
LM78L12 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2.5V 4.9mm 100mA 750mW
IC REG LIN FIXED POS STD REG 12V
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.