Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7824CKCE3

3 Pin 1.5A Fixed 24V Positive Voltage egulator 3-TO-220 0 to 125
$ 0.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7824CKCE3.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.291
Stock
9,595
603,344
Authorized Distributors
1
6
Min Input Voltage
27 V
27 V
Max Input Voltage
38 V
38 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
24 V
24 V
Output Current
1.5 A
2.2 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
54 dB
Case/Package
TO-220
TO-220
Number of Pins
220
3

Descriptions

Descriptions of Texas Instruments UA7824CKCE3 provided by its distributors.

3 Pin 1.5A Fixed 24V Positive Voltage egulator 3-TO-220 0 to 125
4.6mA positive electrode Fixed 1.5A 27V 24V 38V 2V 480 mV 480mV TO-220-3 Through hole mounting
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 40 V; Maximum Voltage Tolerance: 5 %; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.