Texas Instruments UA7810CKC

3 Pin 1.5A Fixed 10V Positive Voltage egulator 3-TO-220 0 to 125
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7810CKC.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Newark

Sierra IC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA7810CKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.585
$ 0.585
Stock
165,315
205,879
205,879
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
10.5 V
10.5 V
Min Output Voltage
-
9.5 V
9.5 V
Output Voltage
10 V
10 V
10 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
71 dB
71 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
25 V
28 V
28 V

Related Parts

Texas InstrumentsUA78M08CKCS
80dB(120Hz) Fixed 500mA 1 8V 25V 2V@ 350mA TO-220-3 Through hole mounting
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA78M08CKCSE3
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.2 Ohm 125C Automotive T/R
onsemiLM7810CT
LDO Regulator Pos 10V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiKA7810ETU
KA7810ETU Series 10 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3
onsemiLM7808ACT
IC REG LDO 8V 1A TO220-3

Descriptions

Descriptions of Texas Instruments UA7810CKC provided by its distributors.

3 Pin 1.5A Fixed 10V Positive Voltage egulator 3-TO-220 0 to 125
78dB(120Hz) 8mA positive electrode Fixed 1.5A 1 10V 12.5V 10V 28V 2V@ 1A 200mV 200mV TO-220-3 Through hole mounting 9.02mm(height)
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:28V; Output Voltage Max:10V; Output Current Max:1.5A; Dropout Voltage, Vdo:2V; No. of Outputs:1; Supply Voltage Min:12.5V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.