Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA723CNS

Lead Free GULL WING Not Qualified BIPOLAR voltage regulator linear 0.15A 10.2mm 38V
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CNS.

Texas Instruments

Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA723CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70
onsemiNCV4299D2
Linear Voltage Regulator, LDO, 150 mA 5.0 V
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-14
NCV4299A Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-14
Texas InstrumentsLP2960IM-3.3
Adjustable Micropower 0.5A Low-Dropout Regulators 16-SOIC -40 to 125
Analog DevicesADP3152AR
BUCK GULL WING Not Qualified BICMOS voltage regulator linear 70C 250kHz 1.27mm 5V

Descriptions

Descriptions of Texas Instruments UA723CNS provided by its distributors.

Lead Free GULL WING Not Qualified BIPOLAR voltage regulator linear 0.15A 10.2mm 38V
IC REG LINEAR ADJ POS REGULATOR
Standard Regulator Pos 2V to 37V 0.15A 14-Pin SOP Tube
14 Pin 150mA Adjustable Positive Voltage egulator 14-SO 0 to 70
74dB~86dB(50Hz~10kHz) Adjustable 150mA 1 2V 37V 40V SOP-14 SMD mount
IC REG LIN POS ADJ 150MA 14-SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.