Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA723CDRE4

150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CDRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet63 pages19 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments UA723CDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.597
$ 0.597
Stock
149,216
326,812
326,812
Authorized Distributors
0
4
4
Min Input Voltage
9.5 V
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
37 V
37 V
37 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
3 V
3 V
3 V
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUA723CDR
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Texas InstrumentsUA723CD
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Texas InstrumentsUA723CDE4
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UA723CDRE4 provided by its distributors.

150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Standard Regulator Pos 2V to 37V 0.15A 14-Pin SOIC T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Regulator; Output Voltage Adjustable Range:2V to 37V; Dropout Voltage, Vdo:3V; Output Current:150mA; No. of Outputs:1; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:40V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.