Texas Instruments TXB0106IPWRQ1

Automotive 6-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing 16-TSSOP
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0106IPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Upverter

Newark

LCSC

Inventory History

3 month trend:
+31.90%

CAD Models

Download Texas Instruments TXB0106IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXB0106PWR
Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R / IC 6BIT NON-INV TRANSLTR 16TSSOP
Texas InstrumentsTXB0104PWR
Texas Instruments Voltage Level Shifter, TSSOP Package, 14-Pin
Texas InstrumentsTXB0104QPWRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16

Descriptions

Descriptions of Texas Instruments TXB0106IPWRQ1 provided by its distributors.

Automotive 6-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing 16-TSSOP
1.65V~5.5V 1 6 1.2V~3.6V 100Mbps TSSOP-16 Translators / Level Shifters ROHS
6-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO-DIRECTION SENSING AND PLUS OR MINUS10-KV ESD PROTECTION Interface Circuit, PDSO16
Voltage Level 9.5ns(Typ) @ 1.2V @ 1.8V Tristate,Non-inverting 1 6 1.2V,1.65V 3.6V,5.5V 100Mbps Bidirectional 1.65V~5.5V 1.2V~3.6V TSSOP-16 SMD mount,glue mount 1.2mm(height)
VOLT LEVEL TRANSLATOR, TSSOP16; Nombre d'entrées: 6; Courant, sortie: -; Temps de propagation: 4.5ns; Nombre de broches: 16Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 1.2V; Tension, alimentation m
Volt Level Translator, Tssop16; No. Of Inputs:6; Output Current:-; Propagation Delay:4.5Ns; No. Of Pins:16Pins; Logic Case Style:Tssop; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0106IPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0106IPWRQ1 .