Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TWL6041BYFFT

8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85
$ 3.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL6041BYFFT.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages14 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+28.34%

Alternate Parts

Price @ 1000
$ 3.523
$ 2.36
Stock
213,277
495,962
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
81
81
Resolution
-
-
Interface
I2C
I2C
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
96 dB
96 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TWL6041BYFFT provided by its distributors.

8-Channel High Quality Low-Power Audio Codec For Portable Applications 81-DSBGA -40 to 85
Tape & Reel (TR) e1 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 96dB 2.3V 625mum -40C~85C
System and DDR Clocks for Freescale B4/T4 Processor Systems

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.