Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TWL1110PBS

Contains Lead Not Qualified Non-RoHS Compliant CMOS codec 85C 6mA 3.3V
$ 1.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL1110PBS.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.7
$ 1.924
Stock
87,636
180,636
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
-
32
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TWL1110PBS provided by its distributors.

Contains Lead Not Qualified Non-RoHS Compliant CMOS codec 85C 6mA 3.3V
15-Bit Linear, 8-Bit u/A-Law, 2.048 MHz Master Clock, 2048/128 kHz PCM Clock Support, Sidetone 32-TQFP -40 to 85
Voice Band Audio Processor 32-Pin TQFP
CONSUMER CIRCUIT, CMOS, PQFP32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.