Texas Instruments TVP5154AIPNPR

4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP -40 to 85
$ 12.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5154AIPNPR.

Texas Instruments

Datasheet93 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet92 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-15.27%

CAD Models

Download Texas Instruments TVP5154AIPNPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.73
$ 14.583
$ 14.583
Stock
207,188
176,771
176,771
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TVP5154AIPNPR provided by its distributors.

4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP -40 to 85
IC,TV/VIDEO CIRCUIT,Video Decoder,CMOS,TQFP,128PIN,PLASTIC
Video Decoder 4ADC 9-Bit 128-Pin HTQFP EP T/R
IC SRAM 9MBIT PARALLEL 165CABGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.