Texas Instruments TUSB8042AIRGCT

Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 64-Pin VQFN EP
$ 8.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8042AIRGCT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.95%

CAD Models

Download Texas Instruments TUSB8042AIRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.48
$ 7.815
$ 7.815
Stock
98,981
201,875
201,875
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8042AIRGCT.

Descriptions

Descriptions of Texas Instruments TUSB8042AIRGCT provided by its distributors.

Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 64-Pin VQFN EP
Four-port USB 3.2 x1 gen1 hub 64-VQFN -40 to 85
ROHS3Compliant QUAD BUS CONTROLLER UNIVERSAL SERIAL BUS CMOS interface controller -40C~85C TA 625MBps 0.99V~1.26V 3V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.