Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB8042AIRGCR

USB Hub Controller, Full/High Speed, 4-Port, USB 2.0, 1.1V/3.3V, T/R, 64-Pin VQFN EP
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8042AIRGCR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-58.52%

CAD Models

Download Texas Instruments TUSB8042AIRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.41
$ 6.52
$ 6.52
Stock
260,484
233,156
233,156
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8042AIRGCR.

Descriptions

Descriptions of Texas Instruments TUSB8042AIRGCR provided by its distributors.

USB Hub Controller, Full/High Speed, 4-Port, USB 2.0, 1.1V/3.3V, T/R, 64-Pin VQFN EP
4 5Gbps VQFN-64-EP(9x9) USB Converters ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 10Volts 10%
TUSB8042 Tape & Reel (TR) S-PQCC-N64 USB GPIO I2C SMBus interface controller 0.99V~1.26V 3V~3.6V 650mA 625MBps -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.