Texas Instruments TUSB8040PFP

SuperSpeed USB (USB 3.0) 4–port Hub Controller 80-HTQFP 0 to 70
$ 8.941
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8040PFP.

Texas Instruments

Datasheet32 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Datasheet35 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB8040PFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTUSB8041RGCR
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP
Texas InstrumentsTUSB8041IRGCR
Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP
Texas InstrumentsTUSB8041RGCT
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP
MicrochipUSB5434-JZX
USB Interface, USB Hub Controller, USB 3.0, 3 V, 3.6 V, QFN, 64
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray Automotive 56-Pin QFN EP
USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN

Descriptions

Descriptions of Texas Instruments TUSB8040PFP provided by its distributors.

SuperSpeed USB (USB 3.0) 4–port Hub Controller 80-HTQFP 0 to 70
Full Speed/High Speed/Super Speed USB 3.0 Four Port Hub USB 2.0/USB 3.0 1.1V/3.3V Tray 80-Pin HTQFP EP
CONTROLLER, USB HUB, 4PORT, HTQFP-80; US; CONTROLLER, USB HUB, 4PORT, HTQFP-80; USB Type:Hub; No. of Ports:4; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.