Texas Instruments TUSB7320RKMT

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR 0 to 70
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB7320RKMT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet116 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments TUSB7320RKMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.52
$ 7.706
$ 7.706
Stock
195,333
274,647
274,647
Authorized Distributors
3
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
5 Gbps
-
-
Number of Ports
2
2
2
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB7320RKMT.

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsDS90CF388AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link eceiver 100-TQFP -10 to 70
Texas InstrumentsDS90C387VJDX/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70

Descriptions

Descriptions of Texas Instruments TUSB7320RKMT provided by its distributors.

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR 0 to 70
USB 3.0 Super Speed Host Controller, 1.1V/3.3V, T/R, 100-Pin WQFN EP
USB Interface IC SuperSpd USB 2-Port xHCI Host Cntrlr
TUSB7320 SUPERSPEED USB 3.0 2POR
TUSB7320 NRND (Last Updated: 4days ago) Tape & Reel (TR) 3A001.A.3 interface controller 1.1V 3.3V 800mum 15muA 5Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.