Texas Instruments TUSB6250PFCG4

USB 2.0 Low-Power, High-Speed ATA/ATAPI Bridge Solution 80-TQFP 0 to 70
$ 4.118

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB6250PFCG4.

HQonline

Datasheet125 pages18 years ago

Texas Instruments

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB6250PFCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.118
$ 4.118
Stock
328,971
635,091
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Mount
-
-
Number of Pins
80
80
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
-
480 Mbps
Number of Ports
-
-
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V

Related Parts

Texas InstrumentsTUSB6020PFCR
USB 2.0 High-Speed On-the-Go Local Bus Interface Bridge Controller 80-TQFP 0 to 70
USB Interface, USB Embedded Host Controller, USB 2.0, 2.97 V, 3.63 V, TQFP, 64
EZ USB AT2LP USB 2 to ATA/ATAPI Bridge 100-Pin TQFP

Descriptions

Descriptions of Texas Instruments TUSB6250PFCG4 provided by its distributors.

USB 2.0 Low-Power, High-Speed ATA/ATAPI Bridge Solution 80-TQFP 0 to 70
USB Lo-Pwr, Hi-Spd ATA/ ATAPI Brdg Solution
UNIVERSAL SERIAL BUS CONTROLLER PQFP80
IC INTERFACE SPECIALIZED 80TQFP
Controller IC; Bridge Type:USB 2.0 to ATA / ATAPI; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:TQFP; No. of Pins:80; Leaded Process Compatible:Yes; Package/Case:80-TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.