Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB546AI-DCIRNQT

USB Type-C DP ALT Mode Linear Re-driver Crosspoint Switch 40-Pin WQFN T/R

$ 5.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB546AI-DCIRNQT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.79%

CAD Models

Download Texas Instruments TUSB546AI-DCIRNQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.039
$ 3.78
$ 3.78
Stock
222,590
403,393
403,393
Authorized Distributors
4
2
2
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
8.1 Mbps
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB546AI-DCIRNQT.

Descriptions

Descriptions of Texas Instruments TUSB546AI-DCIRNQT provided by its distributors.

USB Type-C DP ALT Mode Linear Re-driver Crosspoint Switch 40-Pin WQFN T/R
USB Type-C™ 8.1-Gbps multi-protocol linear redriver crosspoint switch for source side 40-WQFN -40 to 85
5GBPS TYPEC DP ALT MODE REDRIVER / Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4)
Nickel/Palladium/Gold (Ni/Pd/Au) TUSB546 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal repeater 3.3V 800mum -40C~85C 8.1Gbps
USB REDRIVER, 8.1GBPS, WQFN-40; USB IC Type: VESA USB Type-C Crosspoint Switch; USB Standard: USB 3.1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface C; Available until stocks are exhausted Alternative available
Usb Redriver, 8.1Gbps, Wqfn-40; Usb Ic Type:Vesa Usb Type-C Crosspoint Switch; Usb Standard:Usb 3.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Wqfn; No. Of Pins:40Pins; Data Rate:8.1Mbps; No. Of Ports:1 Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB546AI-DCIRNQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB546AI-DCIRNQT .