Texas Instruments TUSB3410IRHB

UART, I2C and IrDA serial port to USB bridge 32-VQFN -40 to 85
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410IRHB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages12 years ago
Datasheet98 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet96 pages18 years ago
Datasheet3 pages21 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB3410IRHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 3.688
Stock
210,037
220,418
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
12 Mbps
-
Number of Ports
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTUSB3410RHB
UART, I2C and IrDA serial port to USB bridge 32-VQFN 0 to 70
Texas InstrumentsTUSB2046BIRHBTG4
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
Texas InstrumentsTUSB3410RHBR
Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments TUSB3410IRHB provided by its distributors.

UART, I2C and IrDA serial port to USB bridge 32-VQFN -40 to 85
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tube 32-Pin VQFN EP
Controller IC; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.