Texas Instruments TUSB321AIRWBR

USB Type-C Configuration Channel Logic and Port Control with VCONN 12-X2QFN -40 to 85
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB321AIRWBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages10 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.59%

CAD Models

Download Texas Instruments TUSB321AIRWBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB321AIRWBR.

Related Parts

Texas InstrumentsTUSB321RWBR
USB Type-C configuration channel logic & port control with VCONN 12-X2QFN 0 to 70
Texas InstrumentsTUSB322IRWBR
USB Type-C Configuration Channel Logic and Port Control With VCONN 12-X2QFN -40 to 85
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
Texas InstrumentsMC1489N
Integrated Circuit Interface Line Receiver; RS-232; 1Mbps; 5V; 0+70 deg.C; THT; DIP14
NXP SemiconductorsTJA1043T,118
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1048T,118
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins

Descriptions

Descriptions of Texas Instruments TUSB321AIRWBR provided by its distributors.

USB Type-C Configuration Channel Logic and Port Control with VCONN 12-X2QFN -40 to 85
IC INTERFACE SPECIALIZED 12X2QFN / USB Interface 12-X2QFN (1.6x1.6)
USB PORT CONTROLLER, TYPE-C, X2QFN-12; Type USB IC: Configuration Canal Logique USB Type-C et contrôleur de port; Standard USB: USB 1.0, 1.1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîti
USB PORT CONTROLLER, TYPE-C, X2QFN-12; USB IC Type:USB Type-C Configuration Channel Logic and Port Control; USB Standard:USB 1.0, 1.1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:X2QFN; No. of Pins:12Pins; Data Rate:-; No. of Ports:1 Port; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Ports:1Ports; USB Type:Host / Peripheral Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB321AIRWBR .