Texas Instruments TUSB2551PW

Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
$ 0.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2551PW.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB2551PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.209
Stock
96,949
279,427
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Number of Pins
14
14
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
USB
Data Rate
-
12 Mbps
Number of Ports
-
-
Max Supply Voltage
-
5.25 V
Min Supply Voltage
-
4 V

Related Parts

MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
MicrochipMIC2550AYTS
MIC2550A Series 5.25 V 1.5 / 12 Mbps Universal Serial Bus Transceiver - TSSOP-14
Analog DevicesMAX3451EEUD+
USB Transceiver 1TR 12Mbps 14-Pin TSSOP / IC TXRX USB 12MBPS 14TSSOP
Analog DevicesMAX3450EEUD
USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TSSOP
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TUSB2551PW provided by its distributors.

Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
USB Transceiver 1TR 12Mbps 14-Pin TSSOP Tube
USB 2.0 3V,4V 3.6V,5.25V 12Mbps SO SMD mount 1.05mm(height)
IC TRANSCEIVER HALF 1/3 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.