Analog Devices MAX3450EEUD

USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TSSOP
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3450EEUD.

_legacy Avnet

Datasheet14 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.05
$ 2.51
$ 2.51
Stock
109,608
215,914
215,914
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
14
14
14
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Related Parts

MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
MicrochipMIC2550AYTS
MIC2550A Series 5.25 V 1.5 / 12 Mbps Universal Serial Bus Transceiver - TSSOP-14
Analog DevicesMAX3451EEUD+
USB Transceiver 1TR 12Mbps 14-Pin TSSOP / IC TXRX USB 12MBPS 14TSSOP
Analog DevicesMAX3456EEUD+
USB Transceiver 1TR 12Mbps 14-Pin TSSOP
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX3450EEUD provided by its distributors.

USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TSSOP
12Mbps Transceiver TSSOP-14 USB ICs ROHS
IC TRANSCEIVER HALF 1/1 14TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated