Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB213QRGYRQ1

Automotive USB 2.0 high speed signal conditioner with DC boost 14-VQFN -40 to 105
$ 1.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB213QRGYRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.32%

CAD Models

Download Texas Instruments TUSB213QRGYRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.464
$ 1.64
$ 1.64
Stock
309,859
428,405
428,405
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
14
14
14
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
105 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB213QRGYRQ1.

Descriptions

Descriptions of Texas Instruments TUSB213QRGYRQ1 provided by its distributors.

Automotive USB 2.0 high speed signal conditioner with DC boost 14-VQFN -40 to 105
Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R Automotive 14-Pin VQFN EP
TUSB213-Q1 USB 2.0 High Speed Signal Conditioner 4.4V to 5.5V Supply Voltage 30mA High-Speed Active Current Surface Mount 14-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.