What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TUSB2046BIVFRG4

TUSB2046 Tape & Reel (TR) EAR99 USB 2.0 interface controller 3V~3.6V 1.4mm 40mA 12Mbps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2046BIVFRG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Datasheet21 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

Farnell

Newark

CAD Models

Download Texas Instruments TUSB2046BIVFRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.57
Stock
226,664
322,597
322,597
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Descriptions

Descriptions of Texas Instruments TUSB2046BIVFRG4 provided by its distributors.

TUSB2046 Tape & Reel (TR) EAR99 USB 2.0 interface controller 3V~3.6V 1.4mm 40mA 12Mbps
4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85
USB Transceiver 5TR 12Mbps 32-Pin LQFP T/R
USB Bus Controller, CMOS, PQFP32
IC 4PORT HUB FOR USB SRLEE32LQFP
4-Port Hub for the Universal Serial Bus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.