Texas Instruments TUSB1106RGTRG4

Usb Series, 1-BIT Transceiver, True Output, PQCC16, Green, Plastic, QFN-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1106RGTRG4.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet29 pages18 years ago

Newark

CAD Models

Download Texas Instruments TUSB1106RGTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.547
Stock
22,629
701,908
701,908
Authorized Distributors
0
3
3
Case/Package
VQFN EP
QFN
QFN
Mount
-
-
-
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
-
-
Number of Ports
-
1
1
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TUSB1106RGTRG4 provided by its distributors.

USB SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, QFN-16
Advanced Universal Serial Bus Transcievers 16-QFN -40 to 85
USB Transceiver IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.