Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB1046AI-DCIRNQT

USB Type-C™ DP ALT Mode 10 Gbps Linear Redriver Crosspoint Switch 40-WQFN -40 to 85
$ 6.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1046AI-DCIRNQT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-63.76%

CAD Models

Download Texas Instruments TUSB1046AI-DCIRNQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.488
$ 5.995
$ 5.995
Stock
240,454
409,583
409,583
Authorized Distributors
3
2
2
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
8.1 Gbps
8.1 Gbps
8.1 Gbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1046AI-DCIRNQT.

Descriptions

Descriptions of Texas Instruments TUSB1046AI-DCIRNQT provided by its distributors.

USB Type-C™ DP ALT Mode 10 Gbps Linear Redriver Crosspoint Switch 40-WQFN -40 to 85
High Speed/Super Speed USB Type-C Linear Redriver Crosspoint Switch USB 3.1 3.3V T/R 40-Pin WQFN EP
USB RE-DRIVER SWITCH, 8.1GBPS, WDFN-40; USB IC Type: VESA USB Type-C Crosspoint Switch; USB Standard: USB 3.1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: WQFN; No. of Pins: 40Pins; Data Rate: 8.1Gbps; No. of Ports: 1 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.