What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TSV912AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC / Rail-to-Rail Input/Output, 8-MHz Operational Amplifiers

$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSV912AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
+19.07%

CAD Models

Download Texas Instruments TSV912AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.607
$ 0.607
Stock
468,536
605,194
605,194
Authorized Distributors
4
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
-
8 MHz
8 MHz
Input Offset Voltage (Vos)
300 µV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V
Operating Supply Current
-
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSV912AIDR.

Descriptions

Descriptions of Texas Instruments TSV912AIDR provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / Rail-to-Rail Input/Output, 8-MHz Operational Amplifiers
Dual, 5.5-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 TSV912 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 5V 8000kHz
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O ±2.75V/5.5V Automotive 8-Pin SOIC T/R
null 1pA 80kHz 8MHz SOP-8 Operational Amplifier ROHS
0.0008% Rail to Rail 2.5V ±2.75V,5.5V 80KHz General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
OP-AMP, 8MHZ, 4.5V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSV912AIDR .