Texas Instruments TSM104WAID

Quad OpAmp And Programmable Precision Reference 16-SOIC -40 to 105
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSM104WAID.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TSM104WAID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.171
$ 1.57
$ 1.57
Stock
185,519
1,756,357
1,756,357
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.3 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
500 µV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSM104WIDR
Quad OpAmp And Programmable Voltage Reference 16-SOIC -40 to 105
Texas InstrumentsTSM104WID
Quad OpAmp And Programmable Voltage eference 16-SOIC -40 to 105
Texas InstrumentsMC3303D
Quad, 30-V, 1-MHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TSM104WAID provided by its distributors.

Quad OpAmp And Programmable Precision Reference 16-SOIC -40 to 105
1.4mA(x4 Channels) 300mV/μs 25nV/rtHz 900KHz shutdown 40mA 4 4 3V 30V 500μV 30nA General Purpose SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:0.9MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:30V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.