Texas Instruments TSC2200IRHBG4

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IRHBG4.

Texas Instruments

Datasheet44 pages15 years ago
Datasheet43 pages18 years ago
Datasheet45 pages19 years ago
Datasheet2 pages23 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 4.759
$ 4.759
Stock
22,825
545,215
545,215
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments TSC2200IRHBG4 provided by its distributors.

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
Touch Screen Controllers Prog 4-Wire w/12-Bit 125KHz ADC & Key Ifc
PDA Analog Interface Circuit 32-Pin VQFN EP Rail
IC TOUCH SCREEN 12BIT SER 32QFN
PROGRAMMABLE 4-WIRE TOUCH SCREEN CONTROLLER<AZ
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.