Texas Instruments TSB43DB42GHC

TI IEEE 1394a-2000 Consumer Electronics Solution 196-BGA MICROSTAR -20 to 70
$ 12.398

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43DB42GHC.

Mouser

Datasheet7 pages19 years ago

Texas Instruments

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTSB43DA42AGHC
Consumer Electronics Solution 196-Pin BGA MICROSTAR T/R
Texas InstrumentsTSB43DA42GHC
IEEE 1394 IEEE 1394-19951394a-2000 196-BGA MICROSTAR (15x15)
Texas InstrumentsTSB43DA42AGHCR
Consumer Electronics Solution Parallel/Serial Interface 196-Pin BGA MICROSTAR T/R

Descriptions

Descriptions of Texas Instruments TSB43DB42GHC provided by its distributors.

TI IEEE 1394a-2000 Consumer Electronics Solution 196-BGA MICROSTAR -20 to 70
Consumer Electronics Solution 196-Pin BGA MICROSTAR Tube
IEEE1394 (Firewire) Consumer Electronics Solution
IC PHY/LINK LAYER CTRLR 196-BGA
JEDI PG2.1 NON-5C PRODUCTION <AZ
Controller IC; Device Type:Link Layer Controller; Package/Case:196-BGA; No. of Pins:196; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:400Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.